Technical Document
Specifications
Brand
EMERSON ? AVENTICSInlet Port
G 3/8
Outlet Port Size
G 1/2
Outlet Port - Thread Standard
G
Manufacturer Series
AS3
Flow Rate
4500L/min
Maximum Input Pressure
16bar
Inlet Port Size
G 3/8
Inlet Port Thread Standard
G
Body Material
Polyamide
Country of Origin
Germany
BD 69.085
BD 69.085 Each (Exc. Vat)
BD 75.993
BD 75.993 Each (inc. VAT)
1
BD 69.085
BD 69.085 Each (Exc. Vat)
BD 75.993
BD 75.993 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSInlet Port
G 3/8
Outlet Port Size
G 1/2
Outlet Port - Thread Standard
G
Manufacturer Series
AS3
Flow Rate
4500L/min
Maximum Input Pressure
16bar
Inlet Port Size
G 3/8
Inlet Port Thread Standard
G
Body Material
Polyamide
Country of Origin
Germany