Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS Pneumatic Soft Start Valve, 4500L/min, G 1/2 16 bar

RS Stock No.: 315-875Brand: EMERSON – AVENTICSManufacturers Part No.: R412007275
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Supply Inlet Port

G 1/2

Manufacturer Series

AS3-SSV

Maximum Operating Pressure

16 bar

Type

Filling Valve

Flow Rate

4500L/min

Minimum Operating Pressure

2.5bar

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

BD 63.378

BD 63.378 Each (Exc. Vat)

BD 69.716

BD 69.716 Each (inc. VAT)

EMERSON – AVENTICS Pneumatic Soft Start Valve, 4500L/min, G 1/2 16 bar

BD 63.378

BD 63.378 Each (Exc. Vat)

BD 69.716

BD 69.716 Each (inc. VAT)

EMERSON – AVENTICS Pneumatic Soft Start Valve, 4500L/min, G 1/2 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Inlet Port

G 1/2

Manufacturer Series

AS3-SSV

Maximum Operating Pressure

16 bar

Type

Filling Valve

Flow Rate

4500L/min

Minimum Operating Pressure

2.5bar

Body Material

Polyamide

Country of Origin

Germany