Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS Pneumatic Soft Start Valve, 3500L/min, G 1/2 10 bar

RS Stock No.: 315-780Brand: EMERSON – AVENTICSManufacturers Part No.: R412007394
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Supply Inlet Port

G 1/2

Manufacturer Series

AS3-SSU

Maximum Operating Pressure

10 bar

Type

Filling Unit

Flow Rate

3500L/min

Minimum Operating Pressure

2.5bar

Country of Origin

Germany

Stock information temporarily unavailable.

BD 152.817

BD 152.817 Each (Exc. Vat)

BD 168.099

BD 168.099 Each (inc. VAT)

EMERSON – AVENTICS Pneumatic Soft Start Valve, 3500L/min, G 1/2 10 bar

BD 152.817

BD 152.817 Each (Exc. Vat)

BD 168.099

BD 168.099 Each (inc. VAT)

EMERSON – AVENTICS Pneumatic Soft Start Valve, 3500L/min, G 1/2 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Inlet Port

G 1/2

Manufacturer Series

AS3-SSU

Maximum Operating Pressure

10 bar

Type

Filling Unit

Flow Rate

3500L/min

Minimum Operating Pressure

2.5bar

Country of Origin

Germany