Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? AVENTICS Vacuum Ejector, 1mm nozzle , 6bar 38L/min, EBS series

RS Stock No.: 299-202Brand: EMERSON ? AVENTICSManufacturers Part No.: R412007475
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Maximum Suction Flow

38L/min

Maximum Vacuum Pressure

6bar

Nozzle Diameter

1mm

Manufacturer Series

EBS

Silencer

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Inlet Port Size

M5

Country of Origin

Germany

Stock information temporarily unavailable.

BD 22.913

BD 22.913 Each (Exc. Vat)

BD 25.204

BD 25.204 Each (inc. VAT)

EMERSON ? AVENTICS Vacuum Ejector, 1mm nozzle , 6bar 38L/min, EBS series

BD 22.913

BD 22.913 Each (Exc. Vat)

BD 25.204

BD 25.204 Each (inc. VAT)

EMERSON ? AVENTICS Vacuum Ejector, 1mm nozzle , 6bar 38L/min, EBS series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Suction Flow

38L/min

Maximum Vacuum Pressure

6bar

Nozzle Diameter

1mm

Manufacturer Series

EBS

Silencer

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Inlet Port Size

M5

Country of Origin

Germany