Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? AVENTICS Vacuum Ejector, 2.5mm nozzle , 6bar 215L/min, EBS series

RS Stock No.: 299-204Brand: EMERSON ? AVENTICSManufacturers Part No.: R412007478
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Maximum Suction Flow

215L/min

Maximum Vacuum Pressure

6bar

Nozzle Diameter

2.5mm

Manufacturer Series

EBS

Silencer

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Inlet Port Size

G 1/4

Country of Origin

Germany

Stock information temporarily unavailable.

BD 62.420

BD 62.420 Each (Exc. Vat)

BD 68.662

BD 68.662 Each (inc. VAT)

EMERSON ? AVENTICS Vacuum Ejector, 2.5mm nozzle , 6bar 215L/min, EBS series

BD 62.420

BD 62.420 Each (Exc. Vat)

BD 68.662

BD 68.662 Each (inc. VAT)

EMERSON ? AVENTICS Vacuum Ejector, 2.5mm nozzle , 6bar 215L/min, EBS series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Suction Flow

215L/min

Maximum Vacuum Pressure

6bar

Nozzle Diameter

2.5mm

Manufacturer Series

EBS

Silencer

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Inlet Port Size

G 1/4

Country of Origin

Germany