EMERSON ? AVENTICS G 3/4 15800L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS5 Series

RS Stock No.: 299-394Brand: EMERSON - AVENTICSManufacturers Part No.: R412009225
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Port Connection

G 3/4

Port Connection Thread Size

0.75 in

Manufacturer Series

AS5

Maximum Flow Rate

15800L/min

Maximum Operating Pressure

0.5 bar

Minimum Operating Pressure

16bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Country of Origin

Germany

Stock information temporarily unavailable.

BD 102.894

BD 102.894 Each (Exc. Vat)

BD 113.183

BD 113.183 Each (inc. VAT)

EMERSON ? AVENTICS G 3/4 15800L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS5 Series

BD 102.894

BD 102.894 Each (Exc. Vat)

BD 113.183

BD 113.183 Each (inc. VAT)

EMERSON ? AVENTICS G 3/4 15800L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS5 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Port Connection

G 3/4

Port Connection Thread Size

0.75 in

Manufacturer Series

AS5

Maximum Flow Rate

15800L/min

Maximum Operating Pressure

0.5 bar

Minimum Operating Pressure

16bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Country of Origin

Germany