Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min

RS Stock No.: 299-410Brand: EMERSON ? AVENTICSManufacturers Part No.: R412009265
brand-logo
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Inlet Port

G 3/4

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS5

Flow Rate

12500L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 3/4

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

BD 172.872

BD 172.872 Each (Exc. Vat)

BD 190.159

BD 190.159 Each (inc. VAT)

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min

BD 172.872

BD 172.872 Each (Exc. Vat)

BD 190.159

BD 190.159 Each (inc. VAT)

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inlet Port

G 3/4

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS5

Flow Rate

12500L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 3/4

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany