Technical Document
Specifications
Brand
EMERSON ? AVENTICSSupply Inlet Port
G 3/4
Manufacturer Series
AS5
Maximum Operating Pressure
16 bar
Type
Filling Valve
Flow Rate
10000L/min
Outlet Tube Size
0.75in
Minimum Operating Pressure
2.5bar
Supply Inlet Port Thread Standard
G
Body Material
Polyamide
Country of Origin
Germany
BD 109.994
BD 109.994 Each (Exc. Vat)
BD 120.993
BD 120.993 Each (inc. VAT)
1
BD 109.994
BD 109.994 Each (Exc. Vat)
BD 120.993
BD 120.993 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSSupply Inlet Port
G 3/4
Manufacturer Series
AS5
Maximum Operating Pressure
16 bar
Type
Filling Valve
Flow Rate
10000L/min
Outlet Tube Size
0.75in
Minimum Operating Pressure
2.5bar
Supply Inlet Port Thread Standard
G
Body Material
Polyamide
Country of Origin
Germany