Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, SM6-A4-M08T-030-64

RS Stock No.: 295-709Brand: EMERSON – AVENTICSManufacturers Part No.: R412010144
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6

LED Indicator

Yes

IP Rating

IP67

Model Number p

SM6-A4-M08T-030-64

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 151.599

BD 151.599 Each (Exc. Vat)

BD 166.759

BD 166.759 Each (inc. VAT)

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, SM6-A4-M08T-030-64

BD 151.599

BD 151.599 Each (Exc. Vat)

BD 166.759

BD 166.759 Each (inc. VAT)

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, SM6-A4-M08T-030-64
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6

LED Indicator

Yes

IP Rating

IP67

Model Number p

SM6-A4-M08T-030-64

Country of Origin

Hungary