Technical Document
Specifications
Brand
EMERSON ? AVENTICSSuitable Media
Air, Oil
Maximum Operating Pressure
16 bar
Minimum Operating Pressure
0.2bar
Port Connection
G 1/4
Proof Pressure
80bar
Supply Voltage
12 → 125V dc
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
BD 76.860
BD 76.860 Each (Exc. Vat)
BD 84.546
BD 84.546 Each (inc. VAT)
1
BD 76.860
BD 76.860 Each (Exc. Vat)
BD 84.546
BD 84.546 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSSuitable Media
Air, Oil
Maximum Operating Pressure
16 bar
Minimum Operating Pressure
0.2bar
Port Connection
G 1/4
Proof Pressure
80bar
Supply Voltage
12 → 125V dc
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany