Technical Document
Specifications
Brand
EMERSON ? AVENTICSSuitable Media
Compressed Air
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0bar
Port Connection
G 1/4
Proof Pressure
15bar
Supply Voltage
17 → 30V dc
IP Rating
IP65, IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Thailand
BD 99.478
BD 99.478 Each (Exc. Vat)
BD 109.426
BD 109.426 Each (inc. VAT)
1
BD 99.478
BD 99.478 Each (Exc. Vat)
BD 109.426
BD 109.426 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSSuitable Media
Compressed Air
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0bar
Port Connection
G 1/4
Proof Pressure
15bar
Supply Voltage
17 → 30V dc
IP Rating
IP65, IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Thailand