Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
ST4 Series
LED Indicator
No
Operation
NO
IP Rating
IP65, IP67
Model Number p
R412019681
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 33.528
BD 33.528 Each (Exc. Vat)
BD 36.881
BD 36.881 Each (inc. VAT)
EMERSON – AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST4 Series,
1
BD 33.528
BD 33.528 Each (Exc. Vat)
BD 36.881
BD 36.881 Each (inc. VAT)
EMERSON – AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST4 Series,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
ST4 Series
LED Indicator
No
Operation
NO
IP Rating
IP65, IP67
Model Number p
R412019681
Country of Origin
Hungary