EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST6, with

RS Stock No.: 295-691Brand: EMERSON ? AVENTICSManufacturers Part No.: R412022860
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412022860

Model Number (p)

R412022860

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 23.078

BD 23.078 Each (Exc. Vat)

BD 25.386

BD 25.386 Each (inc. VAT)

EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST6, with

BD 23.078

BD 23.078 Each (Exc. Vat)

BD 25.386

BD 25.386 Each (inc. VAT)

EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST6, with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412022860

Model Number (p)

R412022860

Country of Origin

Hungary