EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST6, with

RS Stock No.: 295-692Brand: EMERSON ? AVENTICSManufacturers Part No.: R412022861
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412022861

Country of Origin

Hungary

BD 22.544

BD 22.544 Each (Exc. Vat)

BD 24.798

BD 24.798 Each (inc. VAT)

EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST6, with

BD 22.544

BD 22.544 Each (Exc. Vat)

BD 24.798

BD 24.798 Each (inc. VAT)

EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST6, with

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412022861

Country of Origin

Hungary