EMERSON – AVENTICS 3/3 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 ED02 Series 24V dc

RS Stock No.: 703-6472Brand: EMERSON ? AVENTICSManufacturers Part No.: R414002413
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

3/3

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Solenoid

Manufacturer Series

ED02

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Aluminium, Chromated Steel

Maximum Flow Rate

100L/min

Minimum Operating Pressure

10bar

Maximum Operating Temperature

+70°C

Thread Size

1/8in

Maximum Operating Pressure

11bar

Minimum Operating Temperature

0°C

Thread Standard

G

Country of Origin

Germany

Product details

Series ED02 Pressure Regulator

Poppet type valve
Analogue control 0-10V or 4-20mA
<0.05 bar hysteresis
IP65
0 °C → +50 °C
M12, 5 pin electrical plug connections
Requires oil free (0-1mg/m3 max) dry air filtered to 50μm

Stock information temporarily unavailable.

BD 284.268

BD 284.268 Each (Exc. Vat)

BD 312.695

BD 312.695 Each (inc. VAT)

EMERSON – AVENTICS 3/3 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 ED02 Series 24V dc

BD 284.268

BD 284.268 Each (Exc. Vat)

BD 312.695

BD 312.695 Each (inc. VAT)

EMERSON – AVENTICS 3/3 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 ED02 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 284.268
5+BD 275.456

Technical Document

Specifications

Function

3/3

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Solenoid

Manufacturer Series

ED02

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Aluminium, Chromated Steel

Maximum Flow Rate

100L/min

Minimum Operating Pressure

10bar

Maximum Operating Temperature

+70°C

Thread Size

1/8in

Maximum Operating Pressure

11bar

Minimum Operating Temperature

0°C

Thread Standard

G

Country of Origin

Germany

Product details

Series ED02 Pressure Regulator

Poppet type valve
Analogue control 0-10V or 4-20mA
<0.05 bar hysteresis
IP65
0 °C → +50 °C
M12, 5 pin electrical plug connections
Requires oil free (0-1mg/m3 max) dry air filtered to 50μm