Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS G G 1/2 Male Pneumatic Shut-Off Valve, 4500L/min

RS Stock No.: 315-788Brand: EMERSON – AVENTICSManufacturers Part No.: R415011113
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Inlet Port

G 1/2

Inlet Port Gender

Male

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS3-SOV

Flow Rate

4500L/min

Inlet Port Thread Standard

G

Country of Origin

Germany

Stock information temporarily unavailable.

BD 83.979

BD 83.979 Each (Exc. Vat)

BD 92.377

BD 92.377 Each (inc. VAT)

EMERSON – AVENTICS G G 1/2 Male Pneumatic Shut-Off Valve, 4500L/min

BD 83.979

BD 83.979 Each (Exc. Vat)

BD 92.377

BD 92.377 Each (inc. VAT)

EMERSON – AVENTICS G G 1/2 Male Pneumatic Shut-Off Valve, 4500L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inlet Port

G 1/2

Inlet Port Gender

Male

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS3-SOV

Flow Rate

4500L/min

Inlet Port Thread Standard

G

Country of Origin

Germany