Technical Document
Specifications
Brand
EMERSON – AVENTICSStroke
300mm
Bore
25mm
Manufacturer Series
RTC-BV
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Pneumatic Adjustable
Port Connection
G 1/8
Stroke Interval Weight
0.041 @ 10 mm kg/mm
Test Weight
0.82 kg
Size Type
Standard
Country of Origin
Hungary
BD 179.550
BD 179.550 Each (Exc. Vat)
BD 197.505
BD 197.505 Each (inc. VAT)
1
BD 179.550
BD 179.550 Each (Exc. Vat)
BD 197.505
BD 197.505 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON – AVENTICSStroke
300mm
Bore
25mm
Manufacturer Series
RTC-BV
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Pneumatic Adjustable
Port Connection
G 1/8
Stroke Interval Weight
0.041 @ 10 mm kg/mm
Test Weight
0.82 kg
Size Type
Standard
Country of Origin
Hungary