Technical Document
Specifications
Brand
EMERSON – AVENTICSStroke
400mm
Bore
40mm
Manufacturer Series
RTC-BV
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Pneumatic Adjustable
Port Connection
G 1/4
Stroke Interval Weight
0.044 @ 10 mm kg/mm
Test Weight
2.09 kg
Size Type
Standard
Country of Origin
Hungary
BD 303.880
BD 303.880 Each (Exc. Vat)
BD 334.268
BD 334.268 Each (inc. VAT)
1
BD 303.880
BD 303.880 Each (Exc. Vat)
BD 334.268
BD 334.268 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON – AVENTICSStroke
400mm
Bore
40mm
Manufacturer Series
RTC-BV
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Pneumatic Adjustable
Port Connection
G 1/4
Stroke Interval Weight
0.044 @ 10 mm kg/mm
Test Weight
2.09 kg
Size Type
Standard
Country of Origin
Hungary