Emko ecoPID Panel Mount Temperature Control Module, 2 Output Relay, SSR, 230 V Supply Voltage
RS Stock No.: 288-7618Brand: EmkoManufacturers Part No.: ECOPID.4.5.1R.S.0Distrelec Article No.: 30283003
Technical Document
Specifications
Brand
EmkoOutput Type
Relay, SSR
Supply Voltage
230 V
Number of Outputs
2
Mounting Type
Panel Mount
Series
ecoPID
Distrelec Product Id
30283003
Country of Origin
Turkey
You may be interested in
RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 3 Output Relay, SSR, 100 → 240 V SupplyBrand: RS PRO
BD 108.588Each (Exc. Vat)
Stock information temporarily unavailable.
BD 40.162
BD 40.162 Each (Exc. Vat)
BD 44.178
BD 44.178 Each (inc. VAT)
Emko ecoPID Panel Mount Temperature Control Module, 2 Output Relay, SSR, 230 V Supply Voltage
1
BD 40.162
BD 40.162 Each (Exc. Vat)
BD 44.178
BD 44.178 Each (inc. VAT)
Emko ecoPID Panel Mount Temperature Control Module, 2 Output Relay, SSR, 230 V Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 3 Output Relay, SSR, 100 → 240 V SupplyBrand: RS PRO
BD 108.588Each (Exc. Vat)
Technical Document
Specifications
Brand
EmkoOutput Type
Relay, SSR
Supply Voltage
230 V
Number of Outputs
2
Mounting Type
Panel Mount
Series
ecoPID
Distrelec Product Id
30283003
Country of Origin
Turkey
You may be interested in
RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 3 Output Relay, SSR, 100 → 240 V SupplyBrand: RS PRO
BD 108.588Each (Exc. Vat)