Emko ESM Panel Mount On/Off Temperature Controller, 76x34.5x71mm 1 Input, 1 Output Relay, 10 → 30 V dc Supply
Technical Document
Specifications
Brand
EmkoOutput Type
Relay
Supply Voltage
10 → 30 V dc
Size
76x34.5x71mm
Number of Inputs
1
Number of Outputs
1
Control Type
ON/OFF
Mounting Type
Panel Mount
Series
ESM
Country of Origin
Turkey
BD 35.663
BD 35.663 Each (Exc. Vat)
BD 39.229
BD 39.229 Each (inc. VAT)
1
BD 35.663
BD 35.663 Each (Exc. Vat)
BD 39.229
BD 39.229 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EmkoOutput Type
Relay
Supply Voltage
10 → 30 V dc
Size
76x34.5x71mm
Number of Inputs
1
Number of Outputs
1
Control Type
ON/OFF
Mounting Type
Panel Mount
Series
ESM
Country of Origin
Turkey