Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Encitech Connectors 6560 Series Plastic D Sub Backshell, 15 Way

RS Stock No.: 329-441Brand: Encitech ConnectorsManufacturers Part No.: 6560-0108-02
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

Housing Material

Plastic

D-Sub Shell Size

A

Body Orientation

Straight

Colour

Black

Series

6560

Country of Origin

China

Stock information temporarily unavailable.

BD 0.640

BD 0.640 Each (Exc. Vat)

BD 0.704

BD 0.704 Each (inc. VAT)

Encitech Connectors 6560 Series Plastic D Sub Backshell, 15 Way

BD 0.640

BD 0.640 Each (Exc. Vat)

BD 0.704

BD 0.704 Each (inc. VAT)

Encitech Connectors 6560 Series Plastic D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.640
10 - 24BD 0.598
25+BD 0.541

Technical Document

Specifications

Number Of Contacts

15

Housing Material

Plastic

D-Sub Shell Size

A

Body Orientation

Straight

Colour

Black

Series

6560

Country of Origin

China