Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter, 20 kg/h Min, 1080000 kg/h Max

RS Stock No.: 287-1608Brand: Endress+HauserManufacturers Part No.: 6BABL1-1014/0
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Device Type

Thermal Mass Flowmeter

Minimum Flow Rate

20 kg/h

Maximum Flow Rate

1080000 kg/h

Supply Voltage

24 V dc

Series

Proline t-mass A 150

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 869.710

BD 869.710 Each (Exc. Vat)

BD 956.681

BD 956.681 Each (inc. VAT)

Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter, 20 kg/h Min, 1080000 kg/h Max

BD 869.710

BD 869.710 Each (Exc. Vat)

BD 956.681

BD 956.681 Each (inc. VAT)

Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter, 20 kg/h Min, 1080000 kg/h Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Thermal Mass Flowmeter

Minimum Flow Rate

20 kg/h

Maximum Flow Rate

1080000 kg/h

Supply Voltage

24 V dc

Series

Proline t-mass A 150

Country of Origin

Switzerland