Endress+Hauser DMA2 Series Conductive Liquids Flow Meter for Liquid, 0.1 l/min Min, 75 L/min Max

Technical Document
Specifications
Brand
Endress+HauserMedia Monitored
Liquid
Device Type
Conductive Liquids
Minimum Flow Rate
0.1 L/min
Maximum Flow Rate
75 L/min
Supply Voltage
18 → 30 V dc
Series
DMA2
Distrelec Product Id
30351192
Country of Origin
France
BD 277.134
BD 277.134 Each (Exc. Vat)
BD 304.847
BD 304.847 Each (inc. VAT)
1
BD 277.134
BD 277.134 Each (Exc. Vat)
BD 304.847
BD 304.847 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserMedia Monitored
Liquid
Device Type
Conductive Liquids
Minimum Flow Rate
0.1 L/min
Maximum Flow Rate
75 L/min
Supply Voltage
18 → 30 V dc
Series
DMA2
Distrelec Product Id
30351192
Country of Origin
France