Endress+Hauser Flowphant DTT31 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max
RS Stock No.: 288-6372Brand: Endress+HauserManufacturers Part No.: DTT31-A1A111AA2CAADistrelec Article No.: 30407903

Technical Document
Specifications
Brand
Endress+HauserMedia Monitored
Liquid
Device Type
Mass Flow Rate
Minimum Flow Rate
0.03 m/s
Maximum Flow Rate
3 m/s
Supply Voltage
18 - 30 V
Series
Flowphant DTT31
Distrelec Product Id
30407903
Country of Origin
Germany
Stock information temporarily unavailable.
BD 167.172
BD 167.172 Each (Exc. Vat)
BD 183.889
BD 183.889 Each (inc. VAT)
Endress+Hauser Flowphant DTT31 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max
1
BD 167.172
BD 167.172 Each (Exc. Vat)
BD 183.889
BD 183.889 Each (inc. VAT)
Endress+Hauser Flowphant DTT31 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserMedia Monitored
Liquid
Device Type
Mass Flow Rate
Minimum Flow Rate
0.03 m/s
Maximum Flow Rate
3 m/s
Supply Voltage
18 - 30 V
Series
Flowphant DTT31
Distrelec Product Id
30407903
Country of Origin
Germany