Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser Flowphant DTT31 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max

RS Stock No.: 288-8884Brand: Endress+HauserManufacturers Part No.: DTT31-A2A111AE2CABDistrelec Article No.: 30407943
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Mass Flow Rate

Minimum Flow Rate

0.03 m/s

Maximum Flow Rate

3 m/s

Supply Voltage

18 - 30 V

Series

Flowphant DTT31

Distrelec Product Id

30407943

Country of Origin

Germany

Stock information temporarily unavailable.

BD 179.751

BD 179.751 Each (Exc. Vat)

BD 197.726

BD 197.726 Each (inc. VAT)

Endress+Hauser Flowphant DTT31 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max

BD 179.751

BD 179.751 Each (Exc. Vat)

BD 197.726

BD 197.726 Each (inc. VAT)

Endress+Hauser Flowphant DTT31 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Mass Flow Rate

Minimum Flow Rate

0.03 m/s

Maximum Flow Rate

3 m/s

Supply Voltage

18 - 30 V

Series

Flowphant DTT31

Distrelec Product Id

30407943

Country of Origin

Germany