Technical Document
Specifications
Brand
Endress+HauserDevice Type
Capacitive Level Sensor
Mounting Type
Threaded Mount
Switch Output
4-20mA
Body Material
Carbon Fibre, Stainless Steel
Series
FMI21
Country of Origin
Germany
BD 339.900
BD 339.900 Each (Exc. Vat)
BD 373.890
BD 373.890 Each (inc. VAT)
1
BD 339.900
BD 339.900 Each (Exc. Vat)
BD 373.890
BD 373.890 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Capacitive Level Sensor
Mounting Type
Threaded Mount
Switch Output
4-20mA
Body Material
Carbon Fibre, Stainless Steel
Series
FMI21
Country of Origin
Germany