Technical Document
Specifications
Brand
Endress+HauserDevice Type
Radar Level Sensor
Mounting Type
Flange Mount
Body Material
PA 6.6
Cable Length
5m
Series
FMR20
Country of Origin
Germany
Stock information temporarily unavailable.
BD 446.820
BD 446.820 Each (Exc. Vat)
BD 491.502
BD 491.502 Each (inc. VAT)
Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor, Flange Mount, PA 6.6 Body
1
BD 446.820
BD 446.820 Each (Exc. Vat)
BD 491.502
BD 491.502 Each (inc. VAT)
Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor, Flange Mount, PA 6.6 Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Radar Level Sensor
Mounting Type
Flange Mount
Body Material
PA 6.6
Cable Length
5m
Series
FMR20
Country of Origin
Germany