Endress+Hauser FMU30 Series Ultrasonic Ultrasonic Level Sensor, 4-20mA Output, Wall Mount, PBT-FR Body, ATEX,

Technical Document
Specifications
Brand
Endress+HauserDevice Type
Ultrasonic
Mounting Type
Wall Mount
Switch Output
4-20mA
Body Material
PBT-FR
Hazardous Area Certification
ATEX, IECEx
Series
FMU30
Country of Origin
Germany
BD 342.688
BD 342.688 Each (Exc. Vat)
BD 376.957
BD 376.957 Each (inc. VAT)
1
BD 342.688
BD 342.688 Each (Exc. Vat)
BD 376.957
BD 376.957 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Ultrasonic
Mounting Type
Wall Mount
Switch Output
4-20mA
Body Material
PBT-FR
Hazardous Area Certification
ATEX, IECEx
Series
FMU30
Country of Origin
Germany