Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser Prosonic M FMU40 Series Series Ultrasonic Level Measurement Ultrasonic Level Sensor, Flange Mount, PVDF

RS Stock No.: 287-1733Brand: Endress+HauserManufacturers Part No.: FMU40-ARB2A2
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Ultrasonic Level Measurement

Mounting Type

Flange Mount

Body Material

PVDF

Cable Length

20m

Hazardous Area Certification

ATEX

Series

Prosonic M FMU40 Series

Country of Origin

Germany

Stock information temporarily unavailable.

BD 596.392

BD 596.392 Each (Exc. Vat)

BD 656.031

BD 656.031 Each (inc. VAT)

Endress+Hauser Prosonic M FMU40 Series Series Ultrasonic Level Measurement Ultrasonic Level Sensor, Flange Mount, PVDF

BD 596.392

BD 596.392 Each (Exc. Vat)

BD 656.031

BD 656.031 Each (inc. VAT)

Endress+Hauser Prosonic M FMU40 Series Series Ultrasonic Level Measurement Ultrasonic Level Sensor, Flange Mount, PVDF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Ultrasonic Level Measurement

Mounting Type

Flange Mount

Body Material

PVDF

Cable Length

20m

Hazardous Area Certification

ATEX

Series

Prosonic M FMU40 Series

Country of Origin

Germany