Endress+Hauser FTC260 Series Capacitive Level Capacitance, PNP Output, Wall Mount, PBT-FR Body, ATEX-Rated

RS Stock No.: 267-9281Brand: Endress+HauserManufacturers Part No.: FTC260-BA4J1Distrelec Article No.: 30384373
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Capacitive

Mounting Type

Wall Mount

Switch Output

PNP

Body Material

PBT-FR

Hazardous Area Certification

ATEX

Series

FTC260

Country of Origin

Germany

Stock information temporarily unavailable.

BD 204.672

BD 204.672 Each (Exc. Vat)

BD 225.139

BD 225.139 Each (inc. VAT)

Endress+Hauser FTC260 Series Capacitive Level Capacitance, PNP Output, Wall Mount, PBT-FR Body, ATEX-Rated

BD 204.672

BD 204.672 Each (Exc. Vat)

BD 225.139

BD 225.139 Each (inc. VAT)

Endress+Hauser FTC260 Series Capacitive Level Capacitance, PNP Output, Wall Mount, PBT-FR Body, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Capacitive

Mounting Type

Wall Mount

Switch Output

PNP

Body Material

PBT-FR

Hazardous Area Certification

ATEX

Series

FTC260

Country of Origin

Germany