Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensors, Binary Output, Threaded Mount, Polycarbonate Body,

RS Stock No.: 288-6392Brand: Endress+HauserManufacturers Part No.: FTE20-AA13AC41
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Point Level

Mounting Type

Threaded Mount

Switch Output

Binary

Body Material

Polycarbonate

Series

Soliswitch FTE20

Hazardous Area Certification

ATEX

Country of Origin

Germany

Stock information temporarily unavailable.

BD 136.460

BD 136.460 Each (Exc. Vat)

BD 150.106

BD 150.106 Each (inc. VAT)

Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensors, Binary Output, Threaded Mount, Polycarbonate Body,

BD 136.460

BD 136.460 Each (Exc. Vat)

BD 150.106

BD 150.106 Each (inc. VAT)

Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensors, Binary Output, Threaded Mount, Polycarbonate Body,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Point Level

Mounting Type

Threaded Mount

Switch Output

Binary

Body Material

Polycarbonate

Series

Soliswitch FTE20

Hazardous Area Certification

ATEX

Country of Origin

Germany