Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic Point Level Detection
Mounting Type
DIN Rail
Body Material
Polycarbonate, Polypropylene
Cable Length
1000m
Series
Nivotester FTL325N
Country of Origin
Germany
Stock information temporarily unavailable.
BD 135.372
BD 135.372 Each (Exc. Vat)
BD 148.909
BD 148.909 Each (inc. VAT)
Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor, DIN Rail, Polycarbonate,
1
BD 135.372
BD 135.372 Each (Exc. Vat)
BD 148.909
BD 148.909 Each (inc. VAT)
Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor, DIN Rail, Polycarbonate,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic Point Level Detection
Mounting Type
DIN Rail
Body Material
Polycarbonate, Polypropylene
Cable Length
1000m
Series
Nivotester FTL325N
Country of Origin
Germany