Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser FTL33 Series Vibronic Level Switch, PNP Output, Flush Mount, Stainless Steel Body

RS Stock No.: 267-9318Brand: Endress+HauserManufacturers Part No.: FTL33-AA4M2AB3CJDistrelec Article No.: 30384119
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Vibronic

Mounting Type

Flush Mount

Switch Output

PNP

Body Material

Stainless Steel 316L

Cable Length

5m

Series

FTL33

Distrelec Product Id

30384119

Country of Origin

Germany

Stock information temporarily unavailable.

BD 177.738

BD 177.738 Each (Exc. Vat)

BD 195.512

BD 195.512 Each (inc. VAT)

Endress+Hauser FTL33 Series Vibronic Level Switch, PNP Output, Flush Mount, Stainless Steel Body

BD 177.738

BD 177.738 Each (Exc. Vat)

BD 195.512

BD 195.512 Each (inc. VAT)

Endress+Hauser FTL33 Series Vibronic Level Switch, PNP Output, Flush Mount, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Vibronic

Mounting Type

Flush Mount

Switch Output

PNP

Body Material

Stainless Steel 316L

Cable Length

5m

Series

FTL33

Distrelec Product Id

30384119

Country of Origin

Germany