Endress+Hauser FTL33 Series Vibronic Level Switch, PNP Output, Flush Mount, Stainless Steel Body
RS Stock No.: 267-9328Brand: Endress+HauserManufacturers Part No.: FTL33-AA4N3ABW5JDistrelec Article No.: 30384124

Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic
Mounting Type
Flush Mount
Switch Output
PNP
Body Material
Stainless Steel 316L
Cable Length
5m
Series
FTL33
Country of Origin
Germany
Stock information temporarily unavailable.
BD 160.235
BD 160.235 Each (Exc. Vat)
BD 176.259
BD 176.259 Each (inc. VAT)
Endress+Hauser FTL33 Series Vibronic Level Switch, PNP Output, Flush Mount, Stainless Steel Body
1
BD 160.235
BD 160.235 Each (Exc. Vat)
BD 176.259
BD 176.259 Each (inc. VAT)
Endress+Hauser FTL33 Series Vibronic Level Switch, PNP Output, Flush Mount, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic
Mounting Type
Flush Mount
Switch Output
PNP
Body Material
Stainless Steel 316L
Cable Length
5m
Series
FTL33
Country of Origin
Germany