Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser FTL43 Series Vibronic Level Switch Level Sensor, NAMUR Output, G3/4A Threaded, 316L Body, ATEX-Rated

RS Stock No.: 317-693Brand: Endress+HauserManufacturers Part No.: FTL43-1RC1/0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Vibronic Level Switch

Mounting Type

G3/4A Threaded

Switch Output

NAMUR

Body Material

316L

Cable Length

5m

Series

FTL43

Hazardous Area Certification

ATEX

Country of Origin

Germany

Stock information temporarily unavailable.

BD 272.822

BD 272.822 Each (Exc. Vat)

BD 300.104

BD 300.104 Each (inc. VAT)

Endress+Hauser FTL43 Series Vibronic Level Switch Level Sensor, NAMUR Output, G3/4A Threaded, 316L Body, ATEX-Rated

BD 272.822

BD 272.822 Each (Exc. Vat)

BD 300.104

BD 300.104 Each (inc. VAT)

Endress+Hauser FTL43 Series Vibronic Level Switch Level Sensor, NAMUR Output, G3/4A Threaded, 316L Body, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Vibronic Level Switch

Mounting Type

G3/4A Threaded

Switch Output

NAMUR

Body Material

316L

Cable Length

5m

Series

FTL43

Hazardous Area Certification

ATEX

Country of Origin

Germany