Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic Level Switch
Mounting Type
G3/4A Threaded
Switch Output
NAMUR
Body Material
316L
Cable Length
5m
Series
FTL43
Hazardous Area Certification
ATEX
Country of Origin
Germany
BD 422.719
BD 422.719 Each (Exc. Vat)
BD 464.991
BD 464.991 Each (inc. VAT)
1
BD 422.719
BD 422.719 Each (Exc. Vat)
BD 464.991
BD 464.991 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic Level Switch
Mounting Type
G3/4A Threaded
Switch Output
NAMUR
Body Material
316L
Cable Length
5m
Series
FTL43
Hazardous Area Certification
ATEX
Country of Origin
Germany