Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser FTL43 Series Radar Level Sensor Level Sensor, NAMUR Output, G3/4A Threaded, 316L Body, ATEX-Rated

RS Stock No.: 317-687Brand: Endress+HauserManufacturers Part No.: FTL43-URKBDFNAD1AJTA3EJ
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Radar Level Sensor

Mounting Type

G3/4A Threaded

Switch Output

NAMUR

Body Material

316L

Cable Length

5m

Hazardous Area Certification

ATEX

Series

FTL43

Country of Origin

Germany

Stock information temporarily unavailable.

BD 342.094

BD 342.094 Each (Exc. Vat)

BD 376.303

BD 376.303 Each (inc. VAT)

Endress+Hauser FTL43 Series Radar Level Sensor Level Sensor, NAMUR Output, G3/4A Threaded, 316L Body, ATEX-Rated

BD 342.094

BD 342.094 Each (Exc. Vat)

BD 376.303

BD 376.303 Each (inc. VAT)

Endress+Hauser FTL43 Series Radar Level Sensor Level Sensor, NAMUR Output, G3/4A Threaded, 316L Body, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Radar Level Sensor

Mounting Type

G3/4A Threaded

Switch Output

NAMUR

Body Material

316L

Cable Length

5m

Hazardous Area Certification

ATEX

Series

FTL43

Country of Origin

Germany