Endress+Hauser FTM20 Series Vibronic Level Switch Vibrating Level Switch, PNP Output, Threaded Mount, Polyester Body

RS Stock No.: 690-285Brand: Endress+HauserManufacturers Part No.: FTM20-ZN42A
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Vibronic Level Switch

Mounting Type

Threaded Mount

Switch Output

PNP

Body Material

Polyester

Series

FTM20

Country of Origin

Germany

BD 228.190

BD 228.190 Each (Exc. Vat)

BD 251.009

BD 251.009 Each (inc. VAT)

Endress+Hauser FTM20 Series Vibronic Level Switch Vibrating Level Switch, PNP Output, Threaded Mount, Polyester Body

BD 228.190

BD 228.190 Each (Exc. Vat)

BD 251.009

BD 251.009 Each (inc. VAT)

Endress+Hauser FTM20 Series Vibronic Level Switch Vibrating Level Switch, PNP Output, Threaded Mount, Polyester Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Vibronic Level Switch

Mounting Type

Threaded Mount

Switch Output

PNP

Body Material

Polyester

Series

FTM20

Country of Origin

Germany