Endress+Hauser Soliphant FTM50 Series Point Level Switch Level Switch, Flush Mount, Aluminium, Polyester, Stainless

RS Stock No.: 287-1799Brand: Endress+HauserManufacturers Part No.: FTM50-AGG2A4A12AA
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Point Level Switch

Mounting Type

Flush Mount

Body Material

Aluminium, Polyester, Stainless Steel

Hazardous Area Certification

ATEX

Series

Soliphant FTM50

Country of Origin

Germany

Stock information temporarily unavailable.

BD 354.970

BD 354.970 Each (Exc. Vat)

BD 390.467

BD 390.467 Each (inc. VAT)

Endress+Hauser Soliphant FTM50 Series Point Level Switch Level Switch, Flush Mount, Aluminium, Polyester, Stainless

BD 354.970

BD 354.970 Each (Exc. Vat)

BD 390.467

BD 390.467 Each (inc. VAT)

Endress+Hauser Soliphant FTM50 Series Point Level Switch Level Switch, Flush Mount, Aluminium, Polyester, Stainless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Point Level Switch

Mounting Type

Flush Mount

Body Material

Aluminium, Polyester, Stainless Steel

Hazardous Area Certification

ATEX

Series

Soliphant FTM50

Country of Origin

Germany