Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser Nivotester Series Level Switch Level Sensors, PNP Output, DIN Rail, PP Body

RS Stock No.: 256-6181Brand: Endress+HauserManufacturers Part No.: FTW325-A2B1ADistrelec Article No.: 30351218
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

DIN Rail

Switch Output

PNP

Body Material

PP

Series

Nivotester

Distrelec Product Id

30351218

Country of Origin

Germany

Stock information temporarily unavailable.

BD 84.964

BD 84.964 Each (Exc. Vat)

BD 93.460

BD 93.460 Each (inc. VAT)

Endress+Hauser Nivotester Series Level Switch Level Sensors, PNP Output, DIN Rail, PP Body

BD 84.964

BD 84.964 Each (Exc. Vat)

BD 93.460

BD 93.460 Each (inc. VAT)

Endress+Hauser Nivotester Series Level Switch Level Sensors, PNP Output, DIN Rail, PP Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

DIN Rail

Switch Output

PNP

Body Material

PP

Series

Nivotester

Distrelec Product Id

30351218

Country of Origin

Germany