Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser Cerabar PMC51 Series Pressure Sensor, 1.5psi Min, 600psi Max, Absolute, Gauge Reading

RS Stock No.: 287-1812Brand: Endress+HauserManufacturers Part No.: PMC51-1VR8/0
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

1.5psi

Maximum Pressure Reading

600psi

Accuracy

0.1 %

Series

Cerabar PMC51

Country of Origin

Germany

Stock information temporarily unavailable.

BD 504.334

BD 504.334 Each (Exc. Vat)

BD 554.767

BD 554.767 Each (inc. VAT)

Endress+Hauser Cerabar PMC51 Series Pressure Sensor, 1.5psi Min, 600psi Max, Absolute, Gauge Reading

BD 504.334

BD 504.334 Each (Exc. Vat)

BD 554.767

BD 554.767 Each (inc. VAT)

Endress+Hauser Cerabar PMC51 Series Pressure Sensor, 1.5psi Min, 600psi Max, Absolute, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

1.5psi

Maximum Pressure Reading

600psi

Accuracy

0.1 %

Series

Cerabar PMC51

Country of Origin

Germany