Endress+Hauser RIA45 LCD Process Indicator for Current, Resistance, Resistance Thermometer, Thermocouples, Voltage,

RS Stock No.: 288-6540Brand: Endress+HauserManufacturers Part No.: RIA45-B1C1
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Current, Resistance, Resistance Thermometer, Thermocouples, Voltage

Display Type

LCD

Cutout Height

92mm

Cutout Width

45mm

Number Of Digits

5 Digit

Depth

151mm

Series

RIA45

Country of Origin

Germany

Stock information temporarily unavailable.

BD 238.640

BD 238.640 Each (Exc. Vat)

BD 262.504

BD 262.504 Each (inc. VAT)

Endress+Hauser RIA45 LCD Process Indicator for Current, Resistance, Resistance Thermometer, Thermocouples, Voltage,

BD 238.640

BD 238.640 Each (Exc. Vat)

BD 262.504

BD 262.504 Each (inc. VAT)

Endress+Hauser RIA45 LCD Process Indicator for Current, Resistance, Resistance Thermometer, Thermocouples, Voltage,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Current, Resistance, Resistance Thermometer, Thermocouples, Voltage

Display Type

LCD

Cutout Height

92mm

Cutout Width

45mm

Number Of Digits

5 Digit

Depth

151mm

Series

RIA45

Country of Origin

Germany