Endress+Hauser RIA452 LCD Process Indicator for Current, Pulse, Relay, Transmitter Power Supply, Voltage, 92mm x 92mm
RS Stock No.: 288-5953Brand: Endress+HauserManufacturers Part No.: RIA452-A212A21ADistrelec Article No.: 30426894

Technical Document
Specifications
Brand
Endress+HauserProperties Measured
Current, Pulse, Relay, Transmitter Power Supply, Voltage
Display Type
LCD
Cutout Height
92mm
Cutout Width
92mm
Number Of Digits
7 Digit
Depth
145mm
Series
RIA452
Country of Origin
Germany
Stock information temporarily unavailable.
BD 362.824
BD 362.824 Each (Exc. Vat)
BD 399.106
BD 399.106 Each (inc. VAT)
Endress+Hauser RIA452 LCD Process Indicator for Current, Pulse, Relay, Transmitter Power Supply, Voltage, 92mm x 92mm
1
BD 362.824
BD 362.824 Each (Exc. Vat)
BD 399.106
BD 399.106 Each (inc. VAT)
Endress+Hauser RIA452 LCD Process Indicator for Current, Pulse, Relay, Transmitter Power Supply, Voltage, 92mm x 92mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserProperties Measured
Current, Pulse, Relay, Transmitter Power Supply, Voltage
Display Type
LCD
Cutout Height
92mm
Cutout Width
92mm
Number Of Digits
7 Digit
Depth
145mm
Series
RIA452
Country of Origin
Germany