Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser 2 Channel Galvanic Barrier, Galvanic Barrier/Isolator, Current Input, 0/4 to 20 mA Output, SIL 2, Zone 2

RS Stock No.: 288-6001Brand: Endress+HauserManufacturers Part No.: RN22-BE1A
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

2

Module Type

Galvanic Barrier/Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

0/4 to 20 mA

Maximum Voltage

24V dc

Hazardous Area Certification

SIL 2, Zone 2

Input Signal Type

Current

Country of Origin

Germany

Stock information temporarily unavailable.

BD 74.880

BD 74.880 Each (Exc. Vat)

BD 82.368

BD 82.368 Each (inc. VAT)

Endress+Hauser 2 Channel Galvanic Barrier, Galvanic Barrier/Isolator, Current Input, 0/4 to 20 mA Output, SIL 2, Zone 2

BD 74.880

BD 74.880 Each (Exc. Vat)

BD 82.368

BD 82.368 Each (inc. VAT)

Endress+Hauser 2 Channel Galvanic Barrier, Galvanic Barrier/Isolator, Current Input, 0/4 to 20 mA Output, SIL 2, Zone 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

2

Module Type

Galvanic Barrier/Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

0/4 to 20 mA

Maximum Voltage

24V dc

Hazardous Area Certification

SIL 2, Zone 2

Input Signal Type

Current

Country of Origin

Germany