Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser 1 Channel Galvanic Barrier, Amplifier, NAMUR Sensor, Switch Input

RS Stock No.: 256-6216Brand: Endress+HauserManufacturers Part No.: RNO22-AA1BDistrelec Article No.: 30351251
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Module Type

Amplifier

Barrier Type

Galvanic Barrier

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

250V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 90.253

BD 90.253 Each (Exc. Vat)

BD 99.278

BD 99.278 Each (inc. VAT)

Endress+Hauser 1 Channel Galvanic Barrier, Amplifier, NAMUR Sensor, Switch Input

BD 90.253

BD 90.253 Each (Exc. Vat)

BD 99.278

BD 99.278 Each (inc. VAT)

Endress+Hauser 1 Channel Galvanic Barrier, Amplifier, NAMUR Sensor, Switch Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

1

Module Type

Amplifier

Barrier Type

Galvanic Barrier

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

250V

Country of Origin

Germany