Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser iTEMP TMT142B Temperature Transmitter mV, Ohm, RTD, TC Input, 11 → 36 V dc

RS Stock No.: 287-1863Brand: Endress+HauserManufacturers Part No.: TMT142B-AAA22A1
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

mV, Ohm, RTD, TC

Output Type

Analog 4 → 20 mA

Supply Voltage

11 → 36 V dc

Series

iTEMP TMT142B

Country of Origin

Germany

Stock information temporarily unavailable.

BD 291.082

BD 291.082 Each (Exc. Vat)

BD 320.190

BD 320.190 Each (inc. VAT)

Endress+Hauser iTEMP TMT142B Temperature Transmitter mV, Ohm, RTD, TC Input, 11 → 36 V dc

BD 291.082

BD 291.082 Each (Exc. Vat)

BD 320.190

BD 320.190 Each (inc. VAT)

Endress+Hauser iTEMP TMT142B Temperature Transmitter mV, Ohm, RTD, TC Input, 11 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

mV, Ohm, RTD, TC

Output Type

Analog 4 → 20 mA

Supply Voltage

11 → 36 V dc

Series

iTEMP TMT142B

Country of Origin

Germany