Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Endress+Hauser TMT72 Temperature Transmitter Pt100 to Pt1000 Input, 10 → 36 V

RS Stock No.: 267-9480Brand: Endress+HauserManufacturers Part No.: TMT72-AAA2BAAA1
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

PT100 to PT1000

Supply Voltage

10 → 36 V

Output Type

Analogue

Minimum Temperature Input

-40°C

Maximum Temperature Input

85°C

Series

TMT72

Country of Origin

Germany

Stock information temporarily unavailable.

BD 154.119

BD 154.119 Each (Exc. Vat)

BD 169.531

BD 169.531 Each (inc. VAT)

Endress+Hauser TMT72 Temperature Transmitter Pt100 to Pt1000 Input, 10 → 36 V

BD 154.119

BD 154.119 Each (Exc. Vat)

BD 169.531

BD 169.531 Each (inc. VAT)

Endress+Hauser TMT72 Temperature Transmitter Pt100 to Pt1000 Input, 10 → 36 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

PT100 to PT1000

Supply Voltage

10 → 36 V

Output Type

Analogue

Minimum Temperature Input

-40°C

Maximum Temperature Input

85°C

Series

TMT72

Country of Origin

Germany