Eneloop Battery Charger For NiMH AA with EU plug, Batteries Included

Technical Document
Specifications
Brand
EneloopBattery Sizes Charged
AA
Chemistries Charged
NiMH
Plug Type
EU
Number of Batteries Charged
4
Batteries Included
Yes
Dimensions
105 x 65 x 27mm
Charging Time
4h
Product details
Panasonic Smart and Quick Chargers
The microprocessor controlled Smart & Quick charger is perfectly made for the demanding user. The plug is molded to the case for direct use into an A/C wall socket. A very special feature is the individual charging, whereas each single cell gets charged on its own. The charging progress gets checked and ended for each single cell via Peak-Cut-Control
Input: 100-240Vac 50-60Hz
Input part Structure: Plug in and attachment plug
Indicator: LED x 2 Charging: ON, Full charged: OFF
Charger battery: AA x 1, 2, 3, 4 / AAA x 1, 2, 3, 4 cells
Charging time: AA: Approx 2hours/4hours (2,000mAh), AAA: Approx 1.5hours/3hours (800mAh)
NiMH/NiCd Battery Chargers, Supplied With Batteries
BD 35.744
BD 35.744 Each (Exc. Vat)
BD 39.318
BD 39.318 Each (inc. VAT)
1
BD 35.744
BD 35.744 Each (Exc. Vat)
BD 39.318
BD 39.318 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EneloopBattery Sizes Charged
AA
Chemistries Charged
NiMH
Plug Type
EU
Number of Batteries Charged
4
Batteries Included
Yes
Dimensions
105 x 65 x 27mm
Charging Time
4h
Product details
Panasonic Smart and Quick Chargers
The microprocessor controlled Smart & Quick charger is perfectly made for the demanding user. The plug is molded to the case for direct use into an A/C wall socket. A very special feature is the individual charging, whereas each single cell gets charged on its own. The charging progress gets checked and ended for each single cell via Peak-Cut-Control
Input: 100-240Vac 50-60Hz
Input part Structure: Plug in and attachment plug
Indicator: LED x 2 Charging: ON, Full charged: OFF
Charger battery: AA x 1, 2, 3, 4 / AAA x 1, 2, 3, 4 cells
Charging time: AA: Approx 2hours/4hours (2,000mAh), AAA: Approx 1.5hours/3hours (800mAh)