Energizer 175mAh NiMH 9V Rechargeable Battery

Technical Document
Specifications
Brand
EnergizerChemistry
NiMH
Capacity
175mAh
Size
PP3
Terminal Type
Press Stud
Nominal Voltage
8.4V
Operating Temperature Range
0 → +50°C
Country of Origin
China
Product details
Energizer Rechargeable Power Plus Batteries
Energizer rechargeable batteries ideal for use with digital cameras, hand held GPS, MP3 players, and electronic games. C & D versions can be used for infant devices and electronic toys.
NiMh batteries can be charged numerous times
Less cost and less waste
Last 4 times longer in digital cameras
Ideal for household devices
Always ready when you need power
Pre-charged
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EnergizerChemistry
NiMH
Capacity
175mAh
Size
PP3
Terminal Type
Press Stud
Nominal Voltage
8.4V
Operating Temperature Range
0 → +50°C
Country of Origin
China
Product details
Energizer Rechargeable Power Plus Batteries
Energizer rechargeable batteries ideal for use with digital cameras, hand held GPS, MP3 players, and electronic games. C & D versions can be used for infant devices and electronic toys.
NiMh batteries can be charged numerous times
Less cost and less waste
Last 4 times longer in digital cameras
Ideal for household devices
Always ready when you need power
Pre-charged