Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Energizer LED Torch Black 100 Lumens

RS Stock No.: 106-542Brand: EnergizerManufacturers Part No.: 7638900430288
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Hand

Rechargeable

No

Lamp Type

LED

Luminosity

100 Lumens

Model

HCHH41

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 22.060

BD 22.060 Each (Exc. Vat)

BD 24.266

BD 24.266 Each (inc. VAT)

Energizer LED Torch Black 100 Lumens

BD 22.060

BD 22.060 Each (Exc. Vat)

BD 24.266

BD 24.266 Each (inc. VAT)

Energizer LED Torch Black 100 Lumens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torch Style

Hand

Rechargeable

No

Lamp Type

LED

Luminosity

100 Lumens

Model

HCHH41

Colour

Black

Country of Origin

China